Part Details for SX2B20.000F1010F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX2B20.000F1010F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX2B20.000F1010F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20MHz Surface Mount Crystal 10pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 2525 |
|
$0.0423 / $0.0788 | Buy Now |