Part Details for SX2B27.120F0810F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX2B27.120F0810F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX2B27.120F0810F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 27.12MHz ��Ƭ���� 8pF ��10ppm ��30ppm SMD2520-4P Crystals ROHS | 2990 |
|
$0.0598 / $0.1095 | Buy Now |