Part Details for SX2M27.000E20F30THN by Shenzhen Sctf Electronics Co Ltd
Overview of SX2M27.000E20F30THN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX2M27.000E20F30THN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2V 20ppm 3mA 30ppm CMOS 27MHz SMD2520-4P Crystal Oscillators ROHS | 200 |
|
$0.2914 / $0.3086 | Buy Now |