Part Details for SX30ASMT by Honeywell Sensing and Control
Overview of SX30ASMT by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX30ASMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Sensors, Pressure Transducers, Piezoresistive Silicon Min Qty: 1 | 10 |
|
$289.3300 | Buy Now |
Part Details for SX30ASMT
SX30ASMT CAD Models
SX30ASMT Part Data Attributes
|
SX30ASMT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX30ASMT
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Square, Surface Mount, CERAMIC, SMT, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 7.6 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 7.6 mm | |
Housing | CERAMIC | |
Linearity (%) | 0.2 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | -20MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES | |
Termination Type | SOLDER |