Part Details for SX3M27.120B10F20TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX3M27.120B10F20TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3M27.120B10F20TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.3V 10mA 20ppm 27.12MHz CMOS SMD3225-4P Oscillators ROHS | 170 |
|
$0.2342 / $0.2492 | Buy Now |