Part Details for SX3M6.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX3M6.000M20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3M6.000M20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.62V~3.63V 10mA ��30ppm CMOS 6MHz SMD3225-4P Oscillators ROHS | 3103 |
|
$0.2135 / $0.3246 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD3225-4P Frequency6MHz Frequency stability20ppm Voltage Rating1.62~3.63V Operating temperature-40~85 | 20290 |
|
$0.2161 | Buy Now |
|
LCSC | 1.62V3.63V 10mA 30ppm CMOS 6MHz SMD3225-4P Oscillators ROHS | 3103 |
|
$0.2179 / $0.3312 | Buy Now |