Part Details for SX3M66.000B20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX3M66.000B20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX3M66.000B20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3V 20mA ��30ppm CMOS 66MHz SMD3225-4P Oscillators ROHS | 1560 |
|
$0.4912 / $0.8566 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD3225-4P Frequency66MHz Frequency stability20ppm Voltage Rating3.3V Operating temperature-40~85 | 3000 |
|
$0.4987 | Buy Now |
|
LCSC | 3.3V 20mA 30ppm CMOS 66MHz SMD3225-4P Oscillators ROHS | 1560 |
|
$0.5012 / $0.8741 | Buy Now |