Part Details for SX4060 by Kycon Inc
Overview of SX4060 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX4060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-SX4060-ND
|
DigiKey | MULTIPLE POSITION SHUNT - 2X6 RO Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4218 | Buy Now |
DISTI #
806-SX4060
|
Mouser Electronics | Headers & Wire Housings MULT POS SHUNT-2X6 RoHS: Compliant | 0 |
|
$0.3390 / $0.7600 | Order Now |
DISTI #
000000000001509616
|
Sager | Headers & Wire Housings MULT POS SHUNT-2X6 Min Qty: 1 | 0 |
|
$0.4900 / $0.6500 | Buy Now |
Part Details for SX4060
SX4060 CAD Models
SX4060 Part Data Attributes
|
SX4060
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
SX4060
Kycon Inc
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.197 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 12 |