Part Details for SX5B25.000F1220F30 by Shenzhen Sctf Electronics Co Ltd
Overview of SX5B25.000F1220F30 by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5B25.000F1220F30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25MHz Surface Mount Crystal 12pF 20ppm 30ppm SMD5032-4P Crystals ROHS | 834 |
|
$0.1103 / $0.2108 | Buy Now |