Part Details for SX5E-HU055B by IDEC Corporation
Overview of SX5E-HU055B by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5E-HU055B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-1466-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 5 PORT Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4 In Stock |
|
$112.5356 / $120.6900 | Buy Now |
DISTI #
199-SX5EHU055B
|
Mouser Electronics | Managed Ethernet Switches 5 port Ethernet Switch | 9 |
|
$112.5300 / $119.9600 | Buy Now |
DISTI #
71092643
|
RS | Ethernet Switch, 5 Port, Industrial, Unmanaged, 18 to 30 VDC, SX Series | IDEC Corporation SX5E-HU055B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 58 |
|
$116.9500 / $123.1000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - Non-managed - 5 Ports |
10 In Stock |
|
$108.1500 / $118.8900 | Buy Now |
DISTI #
000000000006284568
|
Sager | Managed Ethernet Switches 5 port Ethernet Switch Min Qty: 1 | 0 |
|
$156.2200 / $166.9200 | Buy Now |
|
Master Electronics | Ethernet Switch - Non-managed - 5 Ports |
10 In Stock |
|
$108.1500 / $118.8900 | Buy Now |