Part Details for SX5M20.0016M20F30TNN by Shenzhen Sctf Electronics Co Ltd
Overview of SX5M20.0016M20F30TNN by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5M20.0016M20F30TNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.62V3.63V 20ppm 30ppm 20.0016MHz CMOS SMD5032-4P Crystal Oscillators ROHS | 200 |
|
$0.2742 / $0.2898 | Buy Now |