Part Details for SX5V16.384B20100F30TNNS by Shenzhen Sctf Electronics Co Ltd
Overview of SX5V16.384B20100F30TNNS by Shenzhen Sctf Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX5V16.384B20100F30TNNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50ppm CMOS 3.3V 16.384MHz SMD5032-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS | 200 |
|
$1.2683 / $1.3422 | Buy Now |