Part Details for SX7015D by Honeywell Sensing and Control
Overview of SX7015D by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX7015D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Differential/Gage 4-Pin SIP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SX7015D
SX7015D CAD Models
SX7015D Part Data Attributes
|
SX7015D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SX7015D
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Breadth | 5.08 mm | |
Body Height | 17.15 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -20MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Port Type | HOLE | |
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |