Part Details for SX8651ICSTRT by Semtech Corporation
Overview of SX8651ICSTRT by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SX8651ICSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7652
|
Newark | 4-Wire Resistive Touch Screen Lead Free, Rohs Compliant, Package Minimum Tape & Reel Only |Semtech SX8651ICSTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Chip1Cloud | IC TOUCH SCRN CTRLR 12B 12WLCSP | 7800 |
|
RFQ | |
|
Symmetry Electronics | 4-WIRE RESISTIVE TOUCH SCREEN Min Qty: 1 | 0 |
|
$0.9200 | Buy Now |
Part Details for SX8651ICSTRT
SX8651ICSTRT CAD Models
SX8651ICSTRT Part Data Attributes:
|
SX8651ICSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX8651ICSTRT
Semtech Corporation
Telecom Circuit, 1-Func, PBGA12, WLCSP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.5 mm |
Alternate Parts for SX8651ICSTRT
This table gives cross-reference parts and alternative options found for SX8651ICSTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX8651ICSTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX8651IWLTRT | Telecom Circuit, 1-Func, PDSO12, DFN-12 | Semtech Corporation | SX8651ICSTRT vs SX8651IWLTRT |