There are no models available for this part yet.
Overview of SXA-850D by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1850DP-EVALZ | Analog Devices | 2-Phase Mode With 50A Outputs | |
8V19N850DNLGI | Renesas Electronics Corporation | Radio Synchronizer | |
8V19N850DNLGI8 | Renesas Electronics Corporation | Radio Synchronizer |
Price & Stock for SXA-850D by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ7525
|
Newark | Euro-Style Quick Disconnect Cable, 8 Pin Euro-Style Female Connector, 15 M (50 Ft) In Length, Non-Shielded |Banner Engineering SXA-850D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.0000 | Buy Now | |
DISTI #
2170-SXA-850D-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 5' Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$108.0000 | Buy Now | |
DISTI #
778-SXA-850D
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset: Single Ended M12, 8-pin Straight Female, 15.24 m 8x24 Yellow PVC Jacket, Nickel-Plated Brass Coupling Nut | 2 |
|
$108.0000 | Buy Now | |
Neutron USA | Machine Safety, Safety Cordsets, Cordsets >, 80V | 0 |
|
$220.0100 | Buy Now |