There are no models available for this part yet.
Overview of SXBMFG-P18MJH0-0002 by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for SXBMFG-P18MJH0-0002 by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK2759
|
Newark | Circular Connector Shell Style:Straight Plug, No. Of Contacts:18Contacts, Circular Contact Type:Solder Pin, Coupling Style:Push-Pull, Connector Body Material:Pei (Polyetherimide) Body, Contact Material:Copper Alloy Rohs Compliant: Yes |Odu-Usa SXBMFG-P18MJH0-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$68.8400 | Buy Now | |
DISTI #
1907-SXBMFG-P18MJH0-0002-ND
|
DigiKey | STRAIGHT PLUG, SIZE 3.5, IP68, 1 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$73.8066 / $91.5800 | Buy Now | |
DISTI #
394-SXBMFGP18MJH0002
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 10 |
|
$75.5300 / $95.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9200 / $96.1600 | Buy Now |