-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9-2820R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SBU9-2820R5LB | Coilcraft Inc | Duplexer, | |
SBU9-2820R5LD | Coilcraft Inc | Duplexer, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4232
|
Newark | Band Pass Fltr/Surf Mt /Rohs |Mini-Circuits SXBP-20R5+ RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-SXBP-20R5+CT-ND
|
DigiKey | RF FILTER BAND PASS 20.5MHZ 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
722 In Stock |
|
$18.9241 / $27.2400 | Buy Now |
DISTI #
139-SXBP-20R5+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 20 - 21 MHz, 50? RoHS: Compliant | 498 |
|
$20.8100 / $27.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXBP-20R5+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXBP-20R5+
Mini-Circuits
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 20.5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 11.18 mm |