Part Details for SXE16VB152M18X15LL by United Chemi-Con Inc
Overview of SXE16VB152M18X15LL by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SXE16VB152M18X15LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 3319 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 2655 |
|
$0.5500 / $2.5000 | Buy Now |
Part Details for SXE16VB152M18X15LL
SXE16VB152M18X15LL CAD Models
SXE16VB152M18X15LL Part Data Attributes
|
SXE16VB152M18X15LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SXE16VB152M18X15LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.72 mA | |
Length | 15 mm | |
Manufacturer Series | SXE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1280 mA | |
Series | SXE | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Shape | WIRE |