-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 14MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SXLP-10.7+-ND
|
DigiKey | LUMPED LC LPF, DC - 11 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Strip |
98 In Stock |
|
$15.6375 / $19.6600 | Buy Now |
DISTI #
139-SXLP-10.7+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 11 MHz, 50ohm RoHS: Compliant | 0 |
|
$15.0200 / $19.6600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXLP-10.7+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-10.7+
Mini-Circuits
Low Pass Filter, 14MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 24 MHz | |
Attenuation Frequency-Min | 19 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 14 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 11.18 mm |