Part Details for SXLP-16+ by Mini-Circuits
Overview of SXLP-16+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SXLP-16+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SXLP-16+-ND
|
DigiKey | LUMPED LC LPF, DC - 16 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Strip |
264 In Stock |
|
$15.6375 / $19.6600 | Buy Now |
DISTI #
139-SXLP-16+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 16 MHz, 50ohm RoHS: Compliant | 140 |
|
$15.0200 / $19.6600 | Buy Now |
Part Details for SXLP-16+
SXLP-16+ CAD Models
SXLP-16+ Part Data Attributes
|
SXLP-16+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-16+
Mini-Circuits
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 18.3 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.6 | |
Width | 11.18 mm |