Part Details for SXLP-21.4+ by Mini-Circuits
Overview of SXLP-21.4+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SXLP-21.4+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SXLP-21.4+-ND
|
DigiKey | LUMPED LC LPF, DC - 22 MHZ, 50 Min Qty: 1 Lead time: 9 Weeks Container: Strip |
5 In Stock |
|
$13.8250 / $17.3900 | Buy Now |
DISTI #
139-SXLP-21.4+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 22 MHz, 50ohm RoHS: Compliant | 3 |
|
$13.2800 / $17.3900 | Buy Now |
Part Details for SXLP-21.4+
SXLP-21.4+ CAD Models
SXLP-21.4+ Part Data Attributes
|
SXLP-21.4+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-21.4+
Mini-Circuits
Low Pass Filter, 24.5MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 41 MHz | |
Attenuation Frequency-Min | 32 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 24.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 | |
Width | 11.18 mm |