-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SXLP-29+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-29+
Mini-Circuits
Low Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 32.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.2 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 | |
Width | 11.18 mm |