Part Details for SXLP-44+ by Mini-Circuits
Overview of SXLP-44+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SXLP-44+
SXLP-44+ CAD Models
SXLP-44+ Part Data Attributes
|
SXLP-44+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-44+
Mini-Circuits
Low Pass Filter, 48.5MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 65.5 MHz | |
Attenuation Frequency-Min | 59 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 48.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 6.86 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.4 | |
Width | 11.18 mm |