SXLP-90+
Mini-Circuits
Description: Low Pass Filter, 94MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN

Overview of SXLP-90+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Telecommunications

Price & Stock for SXLP-90+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-SXLP-90+
Mouser Electronics Signal Conditioning Lumped LC Low Pass Filter, DC - 90 MHz, 50ohm RoHS: Compliant 95
  • 1 $17.3900
  • 10 $16.3200
  • 25 $15.8600
  • 50 $15.3400
  • 100 $14.4200
  • 200 $13.2800
$13.2800 / $17.3900 Buy Now
Bristol Electronics   4
RFQ

CAD Models for SXLP-90+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SXLP-90+ by Mini-Circuits

SXLP-90+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE HF1139, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Attenuation Frequency-Max
1000 MHz
Attenuation Frequency-Min
105 MHz
Attenuation@Freq-Max
35 dB
Attenuation@Freq-Min
20 dB
Average Input Power
0.5 W
Center or Cutoff Frequency (fo/fc)
94 MHz
Filter Type
LOW PASS FILTER
Height
6.86 mm
Input Impedance
50 OHM
Insertion Loss-Max
2 dB
Length
18.8 mm
Mounting Type
SURFACE MOUNT
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
VSWR
1.2
Width
11.18 mm
Want to compare parts?
  1. SXLP-90+
    Mini-Circuits
    Low Pass Filter, 94MHz, ROHS COMPLIANT, CASE HF1139, 8 PIN
    VS

Related Parts for SXLP-90+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXLP-90+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXLP-90+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of SXLP-90+ would you like to use for your alert(s)?
  • Please alert me when SXLP-90+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXLP-90+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXLP-90+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXLP-90+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXLP-90+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXLP-90+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: