SXO75P3D071-148.500M
Suntsu Electronics Inc
Description: LVPECL Output Clock Oscillator,

Overview of SXO75P3D071-148.500M by Suntsu Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SLC7530D-500MXB Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT
SLC7530S-500MLC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 1 Element, Ferrite-Core, SMD, 567-30M, CHIP,7567-30M, ROHS COMPLIANT
SLC7530D-500MXC Coilcraft Inc General Purpose Inductor, 0.05uH, 20%, 2 Element, SMD, ROHS COMPLIANT

Price & Stock for SXO75P3D071-148.500M by Suntsu Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2388-SXO75P3D071-148.500M-ND
DigiKey XTAL OSC XO 148.5000MHZ LVPECL Min Qty: 1 Lead time: 1 Weeks Container: Bulk, Bulk MARKETPLACE PRODUCT 200
In Stock
  • 1 $4.5100
  • 10 $4.4480
  • 50 $4.3834
  • 500 $4.2534
$4.2534 / $4.5100 Buy Now
DISTI # 53545782
Verical SXO75P3D071-148.500M Min Qty: 15 Package Multiple: 1 Americas - 200
  • 1 $4.5104
  • 10 $4.4483
  • 50 $4.3834
  • 500 $4.2534
$4.2534 / $4.5104 Buy Now

CAD Models for SXO75P3D071-148.500M by Suntsu Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SXO75P3D071-148.500M by Suntsu Electronics Inc

SXO75P3D071-148.500M
Suntsu Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SUNTSU ELECTRONICS INC
Reach Compliance Code
compliant
Oscillator Type
LVPECL
Want to compare parts?
  1. SXO75P3D071-148.500M
    Suntsu Electronics Inc
    LVPECL Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SXO75P3D071-148.500M by Suntsu Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SXO75P3D071-148.500M by Suntsu Electronics Inc

Select Manufacturer
Which Manufacturer of SXO75P3D071-148.500M would you like to use for your alert(s)?
  • Please alert me when SXO75P3D071-148.500M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SXO75P3D071-148.500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SXO75P3D071-148.500M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SXO75P3D071-148.500M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SXO75P3D071-148.500M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SXO75P3D071-148.500M by Suntsu Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: