Part Details for SXP30ASMTP by Honeywell Sensing and Control
Overview of SXP30ASMTP by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for SXP30ASMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8625
|
Newark | Honeywell |Honeywell SXP30ASMTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 / $9.3200 | Buy Now |
|
Onlinecomponents.com | Board Pressure Transducer RoHS: Compliant |
44 In Stock |
|
$24.5700 / $47.2000 | Buy Now |
DISTI #
Honeywell SXP30ASMTP
|
PEI Genesis | Absolute, Surface Mount | 33 |
|
Buy Now | |
|
Master Electronics | Board Pressure Transducer RoHS: Compliant |
44 In Stock |
|
$24.5700 / $47.2000 | Buy Now |
Part Details for SXP30ASMTP
SXP30ASMTP CAD Models
SXP30ASMTP Part Data Attributes
|
SXP30ASMTP
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SXP30ASMTP
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | IT HAS SENSITIVITY OF 0.66 MV/PSI | |
Body Height | 8.7 mm | |
Body Length or Diameter | 7.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | -20MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |