Part Details for SXT510VF_R2_00001 by PanJit Semiconductor
Overview of SXT510VF_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SXT510VF_R2_00001
SXT510VF_R2_00001 CAD Models
SXT510VF_R2_00001 Part Data Attributes
|
SXT510VF_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SXT510VF_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, ULTRA THIN, PLASTIC, SMAF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SXT510VF_R2_00001
This table gives cross-reference parts and alternative options found for SXT510VF_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXT510VF_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRT5100UF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SXT510VF_R2_00001 vs SRT5100UF_R2_00001 |
SDT5100D1-13 | Rectifier Diode, | Diodes Incorporated | SXT510VF_R2_00001 vs SDT5100D1-13 |
RB088LAM100TR | Rectifier Diode, | ROHM Semiconductor | SXT510VF_R2_00001 vs RB088LAM100TR |