Part Details for SY100E195JC by Micrel Inc
Overview of SY100E195JC by Micrel Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for SY100E195JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SY100E195JC-ND
|
DigiKey | PROGRAMMABLE DELAY CHIP Min Qty: 43 Container: Bulk MARKETPLACE PRODUCT |
9530 In Stock |
|
$7.0000 | Buy Now |
|
Rochester Electronics | SY100E195 - Programmable DELAY CHIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9530 |
|
$6.0000 / $7.0600 | Buy Now |
Part Details for SY100E195JC
SY100E195JC CAD Models
SY100E195JC Part Data Attributes:
|
SY100E195JC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E195JC
Micrel Inc
Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | compliant | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 179 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.48 mm |