Part Details for SY100E195JITR by Micrel Inc
Overview of SY100E195JITR by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100E195JITR
SY100E195JITR CAD Models
SY100E195JITR Part Data Attributes
|
SY100E195JITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100E195JITR
Micrel Inc
Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 127 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 179 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 4.72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 3.63 ns | |
Width | 11.48 mm |
Alternate Parts for SY100E195JITR
This table gives cross-reference parts and alternative options found for SY100E195JITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100E195JITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100E195FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E195JITR vs MC100E195FNR2 |
MC100E196FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E195JITR vs MC100E196FNR2 |
MC10E196FNR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | SY100E195JITR vs MC10E196FNR2 |
SY100EP196VTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100E195JITR vs SY100EP196VTG-TR |
SY10E196JC | Silicon Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28 | Microchip Technology Inc | SY100E195JITR vs SY10E196JC |
MC100EP196BMNG | 3.3 V ECL Programmable Delay Chip with FTUNE, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | onsemi | SY100E195JITR vs MC100EP196BMNG |
SY89296UMI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, 5 X 5 MM, MLF-32 | Micrel Inc | SY100E195JITR vs SY89296UMI |
SY89296UTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Microchip Technology Inc | SY100E195JITR vs SY89296UTITR |
SY89296UTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Micrel Inc | SY100E195JITR vs SY89296UTITR |
SY89295UMG | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY100E195JITR vs SY89295UMG |