Part Details for SY100S325FC by Micrel Inc
Overview of SY100S325FC by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100S325FC
SY100S325FC CAD Models
SY100S325FC Part Data Attributes
|
SY100S325FC
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100S325FC
Micrel Inc
ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERPACK-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 3.7 ns | |
Interface IC Type | ECL TO TTL TRANSLATOR | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.78 mm |
Alternate Parts for SY100S325FC
This table gives cross-reference parts and alternative options found for SY100S325FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100S325FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100S325DC | ECL to TTL Translator, 6 Func, Inverted Output, ECL100K, CDIP24, 0.400 INCH, CERDIP-24 | Microchip Technology Inc | SY100S325FC vs SY100S325DC |
SY100S325JY | HEX ECL TO TTL TRANSLATOR, TRUE OUTPUT, PQCC28 | Microchip Technology Inc | SY100S325FC vs SY100S325JY |
SY100S325FC | ECL to TTL Translator, 6 Func, True Output, ECL, CQFP24, CERPACK-24 | Microchip Technology Inc | SY100S325FC vs SY100S325FC |