Filter Your Search
1 - 6 of 6 results
|
SY100S325FC
Micrel Inc
|
Check for Price | No | Obsolete | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.7 ns | 6 | NONE | TRUE | 65 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-GQFP-F24 | Not Qualified | e0 | 70 °C | 240 | 30 | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 9.78 mm | 2.29 mm | 9.78 mm | MICREL INC | QFF, QFL24,.4SQ | compliant | EAR99 | 8542.39.00.01 | |||||
|
SY100S325FCTR
Microchip Technology Inc
|
Check for Price | No | Active | ECL TO TTL TRANSLATOR | ECL100K | 5,-4.5 V | YES | S-XQFP-F24 | Not Qualified | e0 | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MICREL INC | QFF, QFL24,.4SQ | compliant | ||||||||||||||||||||||
|
SY100S325FCTR
Micrel Inc
|
Check for Price | No | Active | ECL TO TTL TRANSLATOR | ECL100K | 5,-4.5 V | YES | S-XQFP-F24 | Not Qualified | e0 | 24 | CERAMIC | QFF | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | MICREL INC | QFF, QFL24,.4SQ | compliant | ||||||||||||||||||||||
|
SY100S325FC-TR
Microchip Technology Inc
|
Check for Price | Active | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.7 ns | 6 | NONE | TRUE | 65 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-GQFP-F24 | 70 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 9.78 mm | 2.29 mm | 9.78 mm | MICROCHIP TECHNOLOGY INC | CERPACK-24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SY100S325FC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 3.7 ns | 6 | NONE | INVERTED | YES | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | ||||||||||||||
|
SY100S325FC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | ECL TO TTL TRANSLATOR | ECL | 3.7 ns | 6 | NONE | TRUE | 65 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-GQFP-F24 | Not Qualified | e0 | 70 °C | 240 | 30 | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 9.78 mm | 2.29 mm | 9.78 mm | MICREL INC | QFF, QFL24,.4SQ | compliant | EAR99 | 8542.39.00.01 |