Part Details for SY107M025AE3AAKPLP by KEMET Corporation
Overview of SY107M025AE3AAKPLP by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY107M025AE3AAKPLP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESY107M025AE3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 100uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 8400 In Stock |
|
$0.0490 / $0.0670 | Buy Now |