There are no models available for this part yet.
Overview of SY4S-02F1 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6413002F17V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6413002F16V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
57102-F10-03LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 6, 2mm (0.079in), Vertical |
Price & Stock for SY4S-02F1 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F6504
|
Newark | Relay Socket Hold-Down Clip, Product Range:-, Relay Clip Type:Hold Down, For Use With:Idec Sh2B-05, -05C Relay Sockets, Accessory Type:Hold Down Spring Rohs Compliant: Yes |Idec SY4S-02F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1682 |
|
$0.3610 / $0.4510 | Buy Now | |
DISTI #
1885-1304-ND
|
DigiKey | RELAY HOLD DOWN SPRING Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
1485 In Stock |
|
$0.3297 / $0.5400 | Buy Now | |
DISTI #
199-SY4S02F1
|
Mouser Electronics | Relay Sockets & Hardware Relay Hold Down Spring | 0 |
|
$0.2590 / $0.4600 | Order Now | |
DISTI #
70172631
|
RS | Accessory Hold Down Spring, Used on RH2B, RH3B, RH4B, RY4S, RY42S, RY2LS Series | IDEC Corporation SY4S-02F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 434 |
|
$0.4360 / $0.5450 | Buy Now | |
Onlinecomponents.com | Connector Accessories Hold Down Spring RoHS: Compliant |
3431 In Stock |
|
$0.2695 / $0.5278 | Buy Now | ||
Quest Components | 568 |
|
$0.3400 / $0.8500 | Buy Now | |||
DISTI #
000000000003420266
|
Sager | Relay Sockets & Hardware Relay Hold Down Spring Min Qty: 1 | 786 |
|
$0.2516 / $0.3164 | Buy Now | |
Master Electronics | Connector Accessories Hold Down Spring RoHS: Compliant |
3431 In Stock |
|
$0.2695 / $0.5278 | Buy Now | ||
DISTI #
SY4S-02F1
|
Relay Specialties | IDEC HOLD-DOWN PULLOVER SPRING Min Qty: 1 | 30 |
|
$0.3500 | Buy Now |