Part Details for SY55858UHG-TR by Microchip Technology Inc
Overview of SY55858UHG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SY55858UHG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4567
|
Newark | Precision 3Gbps 2X2 Cml Crosspoint Switch 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY55858UHG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.5700 | Buy Now |
DISTI #
SY55858UHG-TR-ND
|
DigiKey | IC CROSSPOINT SW 2 X 2:2 32TQFP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2300 | Buy Now |
DISTI #
SY55858UHG-TR
|
Avnet Americas | Digital Crosspoint Dual 2x2 3Gbps 32-Pin TQFP EP T/R - Bulk (Alt: SY55858UHG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.2300 / $14.8100 | Buy Now |
DISTI #
998-SY55858UHGTR
|
Mouser Electronics | Analog & Digital Crosspoint ICs Precision 3Gbps 2x2 CML Crosspoint Switch RoHS: Compliant | 0 |
|
$11.2300 | Order Now |
DISTI #
SY55858UHG-TR
|
Microchip Technology Inc | Precision 3Gbps 2x2 CML Crosspoint Switch, Projected EOL: 2025-10-19 RoHS: Compliant pbFree: Yes |
5928 Alternates Available |
|
$10.7400 / $14.8100 | Buy Now |
|
Future Electronics | Analog & Digital Crosspoint ICs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.0100 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$10.3700 / $29.1600 | Buy Now | |
DISTI #
SY55858UHG-TR
|
Avnet Americas | Digital Crosspoint Dual 2x2 3Gbps 32-Pin TQFP EP T/R - Bulk (Alt: SY55858UHG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$11.2300 / $14.8100 | Buy Now |
|
Ameya Holding Limited | IC CROSSPOINT SWITCH DUAL 32TQFP | 5928 |
|
RFQ | |
|
NAC | Precision 3Gbps 2x2 CML Crosspoint Switch - Package: 32 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$11.6500 / $14.0400 | Buy Now |
Part Details for SY55858UHG-TR
SY55858UHG-TR CAD Models
SY55858UHG-TR Part Data Attributes:
|
SY55858UHG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY55858UHG-TR
Microchip Technology Inc
DUAL 2-CHANNEL, CROSS POINT SWITCH, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP32,.35SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 190 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for SY55858UHG-TR
This table gives cross-reference parts and alternative options found for SY55858UHG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY55858UHG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY55858UHITR | Cross Point Switch, 2 Func, 2 Channel, BIPolar, PQFP32, TQFP-32 | Micrel Inc | SY55858UHG-TR vs SY55858UHITR |