Part Details for SY89296UMG-TR by Microchip Technology Inc
Overview of SY89296UMG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for SY89296UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4826
|
Newark | 2.5V/3.3V Pecl Delay Line 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89296UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.8800 | Buy Now |
DISTI #
SY89296UMG-TR-ND
|
DigiKey | IC DELAY LINE 1024TAP PROG 32MLF Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5601 | Buy Now |
DISTI #
SY89296UMG-TR
|
Avnet Americas | Programmable Delay Line 1024 TAP 1-IN 0.01ns ABS 14.8ns MAX 32-Pin MLF T/R - Tape and Reel (Alt: SY89296UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$10.5600 / $13.9500 | Buy Now |
DISTI #
998-SY89296UMGTR
|
Mouser Electronics | Delay Lines / Timing Elements 2.5V/3.3V PECL Delay Line RoHS: Compliant | 0 |
|
$10.5600 | Order Now |
DISTI #
SY89296UMG-TR
|
Microchip Technology Inc | 2.5V/3.3V PECL Delay Line, Projected EOL: 2034-02-08 RoHS: Compliant pbFree: Yes |
7000 Alternates Available |
|
$10.0900 / $13.9500 | Buy Now |
|
Future Electronics | SY38296U Series 2.5/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$11.3800 | Buy Now |
|
Onlinecomponents.com | 2.5V/3.3V Pecl Delay Line 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SY89296UMG-TR | Alternative Product Available |
|
$9.7300 / $27.3600 | Buy Now |
DISTI #
SY89296UMG-TR
|
Avnet Americas | Programmable Delay Line 1024 TAP 1-IN 0.01ns ABS 14.8ns MAX 32-Pin MLF T/R - Tape and Reel (Alt: SY89296UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$10.5600 / $13.9500 | Buy Now |
|
Ameya Holding Limited | SY38296U Series 2.5/3.3V 1.5 GHz Precision LVPECL Programmable Delay - MLF-32 | 7000 |
|
RFQ | |
|
NAC | 2.5V/3.3V PECL Delay Line - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$10.9600 / $13.2200 | Buy Now |
Part Details for SY89296UMG-TR
SY89296UMG-TR CAD Models
SY89296UMG-TR Part Data Attributes:
|
SY89296UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89296UMG-TR
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
Alternate Parts for SY89296UMG-TR
This table gives cross-reference parts and alternative options found for SY89296UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89296UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89296UMGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY89296UMG-TR vs SY89296UMGTR |
SY89296UMI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY89296UMG-TR vs SY89296UMI |
SY89296UMG | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32 | Microchip Technology Inc | SY89296UMG-TR vs SY89296UMG |