-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1506-1-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8MLF Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1878 In Stock |
|
$3.7700 / $4.9700 | Buy Now |
DISTI #
SY89835UMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 8-Pin MLF T/R - Tape and Reel (Alt: SY89835UMG-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.9700 | Buy Now |
DISTI #
998-SY89835UMGTR
|
Mouser Electronics | Buffers & Line Drivers 2.5V, 2GHz (3.2 Gbps) Ultra-Precision, Differential 1:2 LVDS Fanout Buffer with RoHS: Compliant | 1637 |
|
$3.7700 / $4.9700 | Buy Now |
DISTI #
SY89835UMG-TR
|
Microchip Technology Inc | 2.5V, 2GHz (3.2 Gbps) Ultra-Precision, Differential 1:2 LVDS Fanout Buffer with, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$3.6100 / $4.9700 | Buy Now |
|
Future Electronics | SY89835U Series 2GHz 3.2Gbps Ultra-Precision Differential 1:2 LVDS Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.0700 | Buy Now |
|
Onlinecomponents.com | 2GHz (3.2 Gbps) Ultra-Precision, Differential 1:2 LVDS Fanout Buffer - 8-Pin DFN - Tape&Reel |
2000 In Stock |
|
$3.5700 / $3.7000 | Buy Now |
DISTI #
SY89835UMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 8-Pin MLF T/R - Tape and Reel (Alt: SY89835UMG-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.9700 | Buy Now |
|
Ameya Holding Limited | 2000 |
|
RFQ | ||
DISTI #
SY89835UMG-TR
|
Avnet Americas | Clock Fanout Buffer 2-OUT 8-Pin MLF T/R - Tape and Reel (Alt: SY89835UMG-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.9700 | Buy Now |
|
NAC | 2.5V, 2GHz (3.2 Gbps) Ultra-Precision, Differential 1:2 LVDS Fanout Buffer with - Package: 8 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 19000 |
|
$3.9100 / $4.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY89835UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89835UMG-TR
Microchip Technology Inc
89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89835 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for SY89835UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89835UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89835UMGTR | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LEAD FREE, MLF-8 | Microchip Technology Inc | SY89835UMG-TR vs SY89835UMGTR |
SY89835UMGTR | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LEAD FREE, MLF-8 | Micrel Inc | SY89835UMG-TR vs SY89835UMGTR |