Part Details for SY58603UMGTR by Microchip Technology Inc
Overview of SY58603UMGTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY58603UMGTR
SY58603UMGTR CAD Models
SY58603UMGTR Part Data Attributes:
|
SY58603UMGTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY58603UMGTR
Microchip Technology Inc
58603 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, 2 X 2 MM, LEAD FREE, MLF-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | MLF | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 58603 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY58603UMGTR
This table gives cross-reference parts and alternative options found for SY58603UMGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY58603UMGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY54011RMG | 54011 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY58603UMGTR vs SY54011RMG |
SY89835UMG | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | SY58603UMGTR vs SY89835UMG |
NB6L11MMNR2G | Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | SY58603UMGTR vs NB6L11MMNR2G |
NB6L11SMNR2G | Clock / Data Fanout Buffer, 1:2 AnyLevel™ Input, LVDS, 2.5 V, QFN16, 3x3, 0.5P, 3000-REEL | onsemi | SY58603UMGTR vs NB6L11SMNR2G |
SY89875UMG-TR | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY58603UMGTR vs SY89875UMG-TR |
SY89875UMG | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY58603UMGTR vs SY89875UMG |
SY89875UMI | Low Skew Clock Driver, 89875 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY58603UMGTR vs SY89875UMI |
SY58607UMG | 58607 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY58603UMGTR vs SY58607UMG |
SY89875UMITR | Low Skew Clock Driver, 89875 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY58603UMGTR vs SY89875UMITR |
SY58607UMG-TR | 58607 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY58603UMGTR vs SY58607UMG-TR |