Part Details for SY89874AUMG by Microchip Technology Inc
Overview of SY89874AUMG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89874AUMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY89874AUMG-ND
|
DigiKey | IC CLK BUFFER 1:2 2.5GHZ 16QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
16842 In Stock |
|
$5.9500 / $7.8500 | Buy Now |
DISTI #
SY89874AUMG
|
Avnet Americas | MCCSY89874AUMG - Rail/Tube (Alt: SY89874AUMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.9500 / $7.8500 | Buy Now |
DISTI #
998-SY89874AUMG
|
Mouser Electronics | Clock Buffer 2.5GHz Programmable Clock Divider/Fanout Buffer RoHS: Compliant | 259 |
|
$5.9400 / $7.1900 | Buy Now |
DISTI #
SY89874AUMG
|
Microchip Technology Inc | 2.5GHz Programmable Clock Divider/Fanout Buffer, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
899 Alternates Available |
|
$5.6900 / $7.8500 | Buy Now |
|
Future Electronics | IC CLK BUFFER 1:2 2.5GHZ 16QFN RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | Clock Fanout Buffer (Distribution) - 1 Circuit - 1:2 In:Out - CML/HSTL/LVCMOS/LVDS/LVTTL/PECL In - LVPECL Out - 2.5GHz - 2.375 to 3.63V - 16-QFN(3x3). |
395 In Stock 1000 Factory Stock |
|
$5.6900 / $7.7400 | Buy Now |
DISTI #
SY89874AUMG
|
Avnet Americas | MCCSY89874AUMG - Rail/Tube (Alt: SY89874AUMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.9500 / $7.8500 | Buy Now |
|
Ameya Holding Limited | 1099 |
|
RFQ | ||
DISTI #
SY89874AUMG
|
Avnet Americas | MCCSY89874AUMG - Rail/Tube (Alt: SY89874AUMG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.9500 / $7.8500 | Buy Now |
|
NAC | 2.5GHz Programmable Clock Divider/Fanout Buffer - Package: 16 VQFN 3x3x1.00mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 800 |
|
$6.1700 / $7.4400 | Buy Now |
Part Details for SY89874AUMG
SY89874AUMG CAD Models
SY89874AUMG Part Data Attributes
|
SY89874AUMG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89874AUMG
Microchip Technology Inc
89874 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Family | 89874 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.7 ns | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY89874AUMG
This table gives cross-reference parts and alternative options found for SY89874AUMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89874AUMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89874AUMG-TR | 89874 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89874AUMG vs SY89874AUMG-TR |