Part Details for SY89874UMG-TR by Microchip Technology Inc
Overview of SY89874UMG-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89874UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4991
|
Newark | 2.5V/3.3V Pecl Output Clock Divider/Fanout 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY89874UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 | Buy Now |
DISTI #
150-SY89874UMG-TRCT-ND
|
DigiKey | IC CLK BUFFER 1:2 2.5GHZ 16MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
741 In Stock |
|
$7.8900 / $10.4000 | Buy Now |
DISTI #
SY89874UMG-TR
|
Avnet Americas | Clock Buffer 2-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY89874UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.8900 / $10.4000 | Buy Now |
DISTI #
998-SY89874UMGTR
|
Mouser Electronics | Clock Drivers & Distribution 2.5V/3.3V PECL Output Clock Divider/Fanout RoHS: Compliant | 0 |
|
$7.8900 / $10.4000 | Order Now |
DISTI #
SY89874UMG-TR
|
Microchip Technology Inc | 2.5V/3.3V PECL Output Clock Divider/Fanout, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$6.0700 / $10.4000 | Buy Now |
|
Future Electronics | SY89874U-2.5GHz Any Diff. In-to-LVPECL Programmable Clock Divider/ Fanout Buffer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | SY89874U-2.5GHz Any Diff. In-to-LVPECL Programmable Clock Divider/ Fanout Buffer | 5000 Factory Stock |
|
$4.9000 / $13.4300 | Buy Now |
DISTI #
SY89874UMG-TR
|
Avnet Americas | Clock Buffer 2-OUT 16-Pin QFN T/R - Tape and Reel (Alt: SY89874UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.8900 / $10.4000 | Buy Now |
|
Ameya Holding Limited | SY89874U-2.5GHz Any Diff. In-to-LVPECL Programmable Clock Divider/ Fanout Buffer | 4000 |
|
RFQ | |
|
NAC | 2.5V/3.3V PECL Output Clock Divider/Fanout - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$4.8200 / $5.8100 | Buy Now |
Part Details for SY89874UMG-TR
SY89874UMG-TR CAD Models
SY89874UMG-TR Part Data Attributes:
|
SY89874UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89874UMG-TR
Microchip Technology Inc
89874 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO OPERATE WITH 3.3V SUPPLY | |
Family | 89874 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.79 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
fmax-Min | 2500 MHz |
Alternate Parts for SY89874UMG-TR
This table gives cross-reference parts and alternative options found for SY89874UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89874UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89874UMG | 89874 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89874UMG-TR vs SY89874UMG |
SY89874UMI | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY89874UMG-TR vs SY89874UMI |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Micrel Inc | SY89874UMG-TR vs SY89874UMITR |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | SY89874UMG-TR vs SY89874UMITR |