There are no models available for this part yet.
Overview of SYM-12+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for SYM-12+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-SYM-12+TR-ND
|
DigiKey | IC MIXER 5MHZ-1.2GHZ 6SMD Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.7520 | Buy Now | |
DISTI #
139-SYM-12
|
Mouser Electronics | RF Mixer DBL BAL MIX / SURF MT / RoHS RoHS: Compliant | 407 |
|
$12.2200 / $14.2000 | Buy Now |
CAD Models for SYM-12+ by Mini-Circuits
Part Data Attributes for SYM-12+ by Mini-Circuits
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Package Description
|
LCC6/8,.37X.5,175
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
9 dB
|
Input Power-Max (CW)
|
17 dBm
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
1200 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC6/8,.37X.5,175
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max
|
3.5
|
Alternate Parts for SYM-12+
This table gives cross-reference parts and alternative options found for SYM-12+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SYM-12+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SYM-12-TR+ | Double Balanced Mixer, 5MHz Min, 1200MHz Max, 9dB Conversion Loss-Max, | Mini-Circuits | SYM-12+ vs SYM-12-TR+ |