Part Details for SYM-30DLHW+ by Microchip Technology Inc
Overview of SYM-30DLHW+ by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYM-30DLHW+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 5 MHz - 3000 MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.2 dB CONVERSION LOSS-MAX | 38 |
|
$8.3250 / $13.5000 | Buy Now |