Part Details for SYM53C875JB by LSI Corporation
Overview of SYM53C875JB by LSI Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for SYM53C875JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS Controller Circuit, 169 Pin, BGA | 14 |
|
$60.0000 / $62.4000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 169 Pin, BGA | 4 |
|
$91.2000 / $96.0000 | Buy Now |
Part Details for SYM53C875JB
SYM53C875JB CAD Models
SYM53C875JB Part Data Attributes
|
SYM53C875JB
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
SYM53C875JB
LSI Corporation
Bus Controller, CMOS, PBGA169,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYMBIOS LOGIC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e0 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM |