Part Details for SYS1308N-1807-W2E by Sunny Electronics Corp
Overview of SYS1308N-1807-W2E by Sunny Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SYS1308N-1807-W2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SYS1308N-1807-W2E
|
TME | Power supply: switched-mode, mains,plug, 7.5VDC, 2.4A, 18W, 81.39% Min Qty: 1 | 96 |
|
$13.1200 / $14.9000 | Buy Now |