There are no models available for this part yet.
Overview of SYS1541-2418-EU/UK/US by Sunny Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2418IGN#PBF | Analog Devices | 8-/16-Ch 24-B No Lat DS ADCs | |
LTC2418CGN#TRPBF | Analog Devices | 8-/16-Ch 24-B No Lat DS ADCs | |
DC2418A-A | Analog Devices | LTC4368-1 Demo Board - UV, OV, |
Price & Stock for SYS1541-2418-EU/UK/US by Sunny Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SYS1541-2418
|
TME | Power supply: switching, mains,plug, 18VDC, 1.33A, 24W, Plug: EU Min Qty: 1 | 0 |
|
$14.9500 / $17.0900 | RFQ |