Part Details for SZ-10N40 by Sanken Electric Co Ltd
Overview of SZ-10N40 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Medical Imaging
Motor control systems
Part Details for SZ-10N40
SZ-10N40 CAD Models
SZ-10N40 Part Data Attributes
|
SZ-10N40
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SZ-10N40
Sanken Electric Co Ltd
Zener Diode, 38V V(Z), 5.26%, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | R-PSSO-C1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PSSO-C1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 38 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.26% |
Alternate Parts for SZ-10N40
This table gives cross-reference parts and alternative options found for SZ-10N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ-10N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ-10NN40 | Zener Diode, 38V V(Z), 5.26%, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-1 | Sanken Electric Co Ltd | SZ-10N40 vs SZ-10NN40 |