Part Details for SZ-50K-U+FO018 (ALTERNATE: SZ-50K-U+FO018) by PATLITE Corporation
Overview of SZ-50K-U+FO018 (ALTERNATE: SZ-50K-U+FO018) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ-50K-U+FO018 (ALTERNATE: SZ-50K-U+FO018)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70544066
|
RS | Mounting, 70mm Top Head Bracket, Black, For 22 mm Pole, SZ-50K-U | Patlite SZ-50K-U+FO018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$42.9100 / $46.6400 | Buy Now |