Part Details for SZ1005K121CTF by SUNLORD
Overview of SZ1005K121CTF by SUNLORD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZ1005K121CTF
SZ1005K121CTF CAD Models
SZ1005K121CTF Part Data Attributes
|
SZ1005K121CTF
SUNLORD
Buy Now
Datasheet
|
Compare Parts:
SZ1005K121CTF
SUNLORD
Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Width | 0.5 mm |
Alternate Parts for SZ1005K121CTF
This table gives cross-reference parts and alternative options found for SZ1005K121CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005K121CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005U221CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | SZ1005K121CTF vs GZ1005U221CTF |
ABNQ00100505750Y00 | Ferrite Chip, | Chilisin Electronics Corp | SZ1005K121CTF vs ABNQ00100505750Y00 |
ABNQ00100505470Y00 | Ferrite Chip, | Chilisin Electronics Corp | SZ1005K121CTF vs ABNQ00100505470Y00 |
HZ0402D601R-10 | FERRITE BEAD 600 OHM 0402 1LN | Laird, A DuPont Business | SZ1005K121CTF vs HZ0402D601R-10 |
SHB-1S1005-600JL | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SZ1005K121CTF vs SHB-1S1005-600JL |
BBNQ00100505470Y00 | Ferrite Chip, | Chilisin Electronics Corp | SZ1005K121CTF vs BBNQ00100505470Y00 |
7427927160 | Ferrite Chip, 1 Function(s), 0.4A, | Wurth Elektronik | SZ1005K121CTF vs 7427927160 |
MMZ1005S601HTD25 | Ferrite Chip | TDK Corporation | SZ1005K121CTF vs MMZ1005S601HTD25 |
782422221 | Ferrite Bead, | Wurth Elektronik | SZ1005K121CTF vs 782422221 |
SHB-1S1005-600JB | Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SZ1005K121CTF vs SHB-1S1005-600JB |