Part Details for SZ12S+B+P1814 by Radian Thermal Products Inc
Overview of SZ12S+B+P1814 by Radian Thermal Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ12S+B+P1814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3341-SZ12S+B+P1814-ND
|
DigiKey | 50MM AL PCI FANSINK 12V+BRASSPIN Min Qty: 5 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$34.1500 | Buy Now |