-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 W Zener Diode Voltage Regulator 5.1 V (Automotive), SMA, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZ1SMA5918BT3GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 1.5W SMA Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22729 In Stock |
|
$0.2200 / $0.6700 | Buy Now |
DISTI #
SZ1SMA5918BT3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 / $0.2640 | Buy Now |
DISTI #
863-SZ1SMA5918BT3G
|
Mouser Electronics | Zener Diodes ZEN SMA REG 5.1V 1.5 | 51826 |
|
$0.2200 / $0.6600 | Buy Now |
|
Future Electronics | Zener Diodes ZEN SMA REG 5.1V 1.5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
SZ1SMA5918BT3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 / $0.2640 | Buy Now |
DISTI #
SZ1SMA5918BT3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R - Tape and Reel (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2358 / $0.2640 | Buy Now |
DISTI #
SZ1SMA5918BT3G
|
Avnet Asia | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | 0 |
|
$0.2123 / $0.2150 | Buy Now |
DISTI #
SZ1SMA5918BT3G
|
Avnet Silica | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZ1SMA5918BT3G
|
EBV Elektronik | Diode Zener Single 5.1V 5% 500mW 2-Pin SMA T/R (Alt: SZ1SMA5918BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 1 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2933 / $0.3143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA5918BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA5918BT3G
onsemi
1.5 W Zener Diode Voltage Regulator 5.1 V (Automotive), SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 73.5 mA |
This table gives cross-reference parts and alternative options found for SZ1SMA5918BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMA5918BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ5918B | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SZ1SMA5918BT3G vs SMAJ5918B |
1SMA5918BT3G | 1.5 W Zener Diode Voltage Regulator 5.1 V, SMA, 5000-REEL | onsemi | SZ1SMA5918BT3G vs 1SMA5918BT3G |
1SMA5918BT3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA5918BT3G vs 1SMA5918BT3 |