Part Details for SZ1SMB5935BT3 by onsemi
Overview of SZ1SMB5935BT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB5935BT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2853
|
Newark | Diode Zener 27V 3W Smb |Onsemi SZ1SMB5935BT3 Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Bristol Electronics | 676 |
|
RFQ | ||
|
Rochester Electronics | DIODE ZENER 27V 3W SMB ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1000 |
|
$0.2128 / $0.2503 | Buy Now |